| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| CBT | |
| 5 x 2:2 | |
| 1 | |
| 10 | |
| 10 | |
| 10.8 | |
| 1.5@4.5V to 5.5V | |
| 10(Typ) | |
| -128 | |
| 128 | |
| 4.5 | |
| 5.5 | |
| 50 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.38(Min) |
| Package Width | 7.62(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

