| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LVT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| Yes | |
| Non-Inverting | |
| 4.1@2.7V|3.8@3.3V | |
| 6 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -24 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 14000 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.62(Max) |
| Package Length | 13.72(Max) |
| PCB changed | 20 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 20 | |
| Lead Shape | Flat |
By driving the input to the transmission line this 5962-9584401QSA buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

