| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Speed |
| Driver Configuration | Inverting|Non-Inverting |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 90 |
| Maximum Fall Time (ns) | 60 |
| Input Logic Compatibility | TTL |
| Minimum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 40 |
| Maximum Supply Current (mA) | 12 |
| Typical Input Low Threshold Voltage (V) | 0.8(Max) |
| Typical Input High Threshold Voltage (V) | 2.2(Min) |
| Peak Output Current (A) | 1.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Thermal Shutdown Protection |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |