| Not Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| ABT | |
| Transparent | |
| 9 | |
| 1 | |
| 9 | |
| 1 | |
| 0 | |
| 9 | |
| 1 | |
| No | |
| Master Set|Master Reset | |
| Non-Inverting | |
| 6.3@5V | |
| 8.3 | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 24000 | |
| 34000 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 9.53(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 24 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 24 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
