| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 1.5@±2.5V | |
| 4.4 | |
| 16 | |
| ±2.2 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 0.25@5V | |
| 50(Max) | |
| Single|Dual | |
| 950 | |
| 0.12@5V | |
| 36@5V | |
| 124.61 | |
| 0.0006@5V | |
| 70 | |
| 70 to 71 | |
| 0.2 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

