| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ACTQ | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 10@5V | |
| 10.5 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 160 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 9.75(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 48 |
| Standard Package Name | FPAK |
| Supplier Package | CPAK |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
