| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Scan Test Device | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| 5 | |
| 4.5 | |
| 5.5 | |
| Mounting | Surface Mount |
| Package Height | 3.56 mm |
| Package Width | 12.51 mm |
| Package Length | 12.51 mm |
| PCB changed | 68 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 68 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

