| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Micropower Comparator |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | 5um |
| Typical CMRR (dB) | 84 |
| Typical Response Time (us) | 2.5 |
| Typical Response Time Range (us) | 0.5 to 5 |
| Maximum Propagation Delay Time (ns) | 4500(Typ) |
| Output Type | CMOS|Open Drain |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Input Offset Voltage (mV) | 5@10V |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 16 |
| Maximum Input Bias Current (uA) | 0.000005(Typ)@5V |
| Typical Output Current (mA) | 20(Max) |
| Maximum Quiescent Current (mA) | 0.08@5V |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -55 |
| Maximum Power Dissipation (mW) | 950 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |