| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | 5um |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 0.95@±2.5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 8 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±3 |
| Maximum Dual Supply Voltage (V) | ±4 |
| Maximum Input Offset Current (uA) | 0.00006@±2.5V |
| Maximum Input Bias Current (uA) | 0.00006@±2.5V |
| Maximum Quiescent Current (mA) | 1@5V |
| Typical Output Current (mA) | 50(Max) |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 700 |
| Typical Slew Rate (V/us) | 0.55@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 40@5V |
| Typical Voltage Gain (dB) | 114.81 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 0.71 |
| Typical Settling Time (ns) | 14100 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 6.6(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 14 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 14 |
| Lead Shape | Flat |