| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Scan Test Device | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| 5 | |
| 4.5 | |
| 5.5 | |
| Mounting | Surface Mount |
| Package Height | 2.48 |
| Package Width | 9.66 |
| Package Length | 18.42 |
| PCB changed | 56 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 56 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

