| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 25 | |
| 20544B | |
| No | |
| 50 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) |
| Package Width | 27.43(Max) |
| Package Length | 27.43(Max) |
| PCB changed | 141 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 141 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
