PWM and Resonant Controllers
5962-9455501MRA
Resonant Controller 500mA 1000kHz 20-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Resonant Controller
Topology
Full-Bridge
Number of PWM Outputs
4
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
100
Output Current (mA)
500(Max)
Operating Supply Voltage Range (V)
10.75 to 20
Minimum Operating Supply Voltage (V)
10.75
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
44
Adjustable Output
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
26.92(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
20
Lead Shape
Through Hole
Order Quantity

