| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 3 | |
| 15.5 | |
| 0.00000001(Typ)@5V | |
| 0.00000002@3V | |
| 0.0001@5V@-55C to 125C | |
| 2.8@5V | |
| 30(Max) | |
| Single | |
| 1.3@5V | |
| 37@5V | |
| 116.47 | |
| 0.03@5V | |
| 65 | |
| 65 | |
| 65 to 70 | |
| 1.5 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Optimize your circuit with this general purpose amplifier 5962-9453402MCA OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes CMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

