| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 200 | |
| 220 | |
| 50 | |
| 1500(Max) | |
| 40 | |
| 40 | |
| 40(Max) | |
| 40 | |
| 23 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| 7.7 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 9.09(Max) mm |
| Package Length | 9.09(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
If you need to regulate the level of voltage entering your circuit, the 5962-9453001M2A current controller from Texas Instruments is your solution. Its 2 PWM outputs produce a current of 1500(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 220 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -55 °C to 150 °C. This device has a maximum of 40 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

