Arrow Electronic Components Online
59629451305MPA|TI|simage
59629451305MPA|TI|limage
PWM and Resonant Controllers

5962-9451305MPA

Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost|Flyback|Forward
  • Number of PWM Outputs
    1
  • Oscillator Accuracy (kHz)
    31
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    41
  • Fall Time (ns)
    44
  • Output Voltage (V)
    -0.1 to 11
  • Operating Supply Voltage Range (V)
    11(Max)
  • Maximum Operating Supply Voltage (V)
    11
  • Maximum Supply Current (mA)
    25
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources