| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback|Forward | |
| 1 | |
| 46 | |
| 1000 | |
| 100 | |
| 41 | |
| 44 | |
| -0.1 to 11 | |
| 11(Max) | |
| 11 | |
| 25 | |
| 1000 | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Texas Instruments' 5962-9451302MPA current controller can modulate different levels of voltage, depending on what your requirements are. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of -55 °C to 125 °C. This device has a maximum of 12 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

