Teledyne e2v5962-9451003MXA(CYPRESS)Complex Programmable Logic Devices - CPLDs
CPLD CY7C330Family 12Macro Cells 5V 28-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| CY7C330 | |
| ROMLess | |
| 12 | |
| 32 | |
| No | |
| 12 | |
| No | |
| No | |
| Yes | |
| 20 | |
| 83 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 200 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 7.87(Max) |
| Package Length | 37.72(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
