| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ABT | |
| D-Type Bus Interface | |
| 9 | |
| 1 | |
| 9 | |
| 9 | |
| 1 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 6.1@5V | |
| 8.1 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 38 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 11.63(Max) |
| Package Length | 11.63(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 28 | |
| Lead Shape | No Lead |
Are you looking to store information at a basic level? The 5962-9450801Q3A flip flop device from Texas Instruments can easily save state information. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 9 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

