Teledyne e2v5962-9325301BDA(E2VNSCFG)Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin CFPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| AC | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 9@3V|7@4.5V | |
| 11 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 15 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 9.78(Max) mm |
| PCB changed | 14 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 14 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
