| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VFC | |
| Synchronous | |
| 2000 | |
| 0.05%FSR | |
| ±6 | |
| ±9|±12 | |
| ±15 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Convert from a single voltage point to a continuous signal with this 5962-9322201MEA V2F and F2V from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

