Teledyne e2v5962-9317402QXA(E2VNSC)Buffers and Line Drivers
Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin FPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ABT | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 5.9@4.5V to 5.5V | |
| 7 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.49 mm |
| Package Width | 9.65 mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 48 |
| Supplier Package | FPAK |
| 48 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
