| EU RoHS | Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Program Memory Type | EPROM |
| Number of Macro Cells | 128 |
| Product Terms | 35 |
| Data Gate | No |
| Maximum Number of User I/Os | 64 |
| Number of Flip Flops | 128 |
| Number of Inter Dielectric Layers | 2 |
| In-System Programmability | No |
| Programmability | Yes |
| Reprogrammability Support | No |
| Individual Output Enable Control | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Through Hole |
| Package Height | 3.68(Max) |
| Package Width | 33.9(Max) |
| Package Length | 33.9(Max) |
| PCB changed | 100 |
| Supplier Package | CPGA |
| Pin Count | 100 |