| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Uni-Directional | |
| 0.6 | |
| 20 | |
| 800 | |
| 5 | |
| -55 | |
| 125 | |
| 1.7 | |
| 0 | |
| Mounting | Through Hole |
| Package Height | 2.92(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
