Not Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
H-Bridge | |
2.4 | |
12 | |
12 to 55 | |
55 | |
3000 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 5.33(Max) - 1.27 mm |
Package Width | 13.34 mm |
Package Length | 31.24(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
24 | |
Lead Shape | Through Hole |
This h-bridge 5962-9232501MXA stepper motor driver, developed by Texas Instruments, can help you increase automation for a wide variety of machines. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 55 V.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.