Teledyne e2v5962-9231401QLA(E2VNSC)Bus Transceivers
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ABT | |
| Latched Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 2 Low | |
| 4 Low | |
| 0 | |
| No | |
| Non-Inverting | |
| 7.4 | |
| 6.4@4.5V to 5.5V | |
| 50 | |
| TTL | |
| TTL | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.49(Max) |
| Package Length | 32.77(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
