Not Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FCT | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
5.1@5V | |
6.5 | |
Single-Ended | |
3-State | |
48 | |
-12 | |
4.5 | |
5 | |
5.5 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.62(Max) |
Package Length | 13.72(Max) |
PCB changed | 20 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
20 | |
Lead Shape | Flat |
By driving the input to the transmission line this 5962-9220302MSA buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.