| Supplier Unconfirmed | |
| 3A001.a.2.c | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| ACT 2 | |
| 0.6um | |
| 140 | |
| 2 | |
| 998 | |
| 5 | |
| 1232 | |
| 12000 | |
| OTP | |
| 8000 | |
| 1232 | |
| 2 | |
| Yes | |
| No | |
| No | |
| 62 | |
| No | |
| STD | |
| 6.1 | |
| 4.5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| ACT | |
| Mounting | Through Hole |
| Package Height | 2.67 |
| Package Width | 39.88 |
| Package Length | 39.88 |
| PCB changed | 176 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 176 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
