Teledyne e2v5962-9214701QRA(E2VNSC)Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ABT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 5.3@4.5V to 5.5V | |
| 7.9 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 30000 | |
| 50 | |
| 500 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 25.02(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
