NXP Semiconductors5962-9212901MPASpecial Purpose Amplifiers
SP Amp Transimpedance Amp Single 5.5V 8-Pin CDIP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Transimpedance Amplifier | |
| 4 | |
| 1 | |
| 20 | |
| 3(Min)@5V | |
| 5.5 | |
| 5.5 to 6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.00015@5V | |
| 165 | |
| -55 | |
| 125 | |
| Military | |
| Single | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

