Analog Devices5962-9201301MEASample and Hold Amplifiers
Sample and Hold 4-CH 1us 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 1 | |
| ±10.8 | |
| ±12 | |
| ±13.2 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Analog Devices' [object Object]. name sample and hold allows capturing for holding voltage of a continuous signal for a specified amount of time used in linear systems. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This sample and hold has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

