Analog Devices5962-9176401MXADigital to Analog Converters - DACs
DAC 4-CH R-2R 12-bit 28-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| R-2R | |
| 12bit | |
| 167ksps | |
| 4 | |
| 4 | |
| 10(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 4.75 | |
| ±15.75 | |
| Single|Dual | |
| 330 | |
| ±0.75LSB | |
| ±8LSB | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 5.72(Max) - 0.38(Min) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
Want to be able to convert digital audio signals into analog ones? This 5962-9176401MXA from Analog Devices is perfect and can handle high quality signals with ease. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±5|±15 V, with a minimum of ±4.75 V and maximum of ±15.75 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

