Teledyne e2v5962-9172201MEACounter Shift Registers
Counter Single 4-Bit Binary UP 16-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| ACT | |
| Counter | |
| UP Counter | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 9.5@4.5V | |
| 14 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Easily switch into other logical states by implementing this binary 5962-9172201MEA counter shift register manufactured by e2v Aerospace & Defense. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
