Teledyne e2v5962-9165401MXA(NSC)Multiplexers
Multiplexer/Latch 1-Element 8-IN 24-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer/Latch | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 2 | |
| 2 | |
| 4 | |
| 0 | |
| Inverting/Non-Inverting | |
| 2.2@-4.2V to -5.7V | |
| 3.2 | |
| Single-Ended | |
| No | |
| Differential | |
| -5.7 | |
| -5 | |
| -4.2 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 30.86(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
