Teledyne e2v5962-9162901MYA(E2VNSC)Bus Line Transceivers
Quint Receiver 24-Pin CQFP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 5 | |
| -55 | |
| 125 | |
| Single | |
| -5.7 | |
| -5 | |
| -4.2 | |
| -25 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 9.4 mm |
| Package Length | 9.4 mm |
| PCB changed | 24 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
