| EU RoHS | Not Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | NRND |
| HTS | 8542.31.00.35 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| CPU Interface | Yes |
| DRAM Interface | Yes |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage (V) | 5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (A) | 280 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.67 |
| Package Width | 24.07 |
| Package Length | 24.07 |
| PCB changed | 132 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 132 |
| Lead Shape | Flat |