| EU RoHS | Compliant with Exemption |
| ECCN (US) | 3A001a.2.c. |
| Part Status | NRND |
| HTS | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| CPU Interface | Yes |
| DRAM Interface | Yes |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage (V) | 5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (A) | 280 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 3.69(Max) |
| Package Width | 40.38(Max) |
| Package Length | 40.38(Max) |
| PCB changed | 145 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| Pin Count | 145 |
| Lead Shape | Through Hole |