Teledyne e2v5962-9160901MLA(E2VNSC)Registers
Diagnostic Register Single-Element 8-CH 24-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ACT | |
| Diagnostic Register | |
| 8 | |
| 1 | |
| 9 | |
| 0 | |
| 1 | |
| 9 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 12@4.5V | |
| 15.5 | |
| CMOS | |
| Single-Ended | |
| Single-Ended | |
| 3-State | |
| 50 | |
| -50 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.16 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) mm |
| Package Width | 7.49(Max) mm |
| Package Length | 32.77(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
