Teledyne e2v5962-9157602MQAMicrocontrollers - MCUs

MCU 8-bit 80C51 CISC 8KB EPROM 5V 40-Pin CDIP

E2v Aerospace & Defense's 5962-9157602MQA microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its eprom program memory is 8KB. This device is based on the 80C51 core architecture. This is a 8 bit processor.

21 parts: Ships tomorrow

    Total$939.63Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      0111+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 21 parts
      • Price: $939.63

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.