Teledyne e2v5962-9154507MQAComplex Programmable Logic Devices - CPLDs
CPLD ATV2500BQLFamily 24Macro Cells 24MHz 5V 40-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ATV2500BQL | |
| EPROM | |
| 24 | |
| 0.65um, CMOS | |
| 12 | |
| No | |
| 24 | |
| 48 | |
| No | |
| Yes | |
| Yes | |
| 33 | |
| 25 | |
| 30 | |
| 30 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| ATV2500 | |
| Mounting | Through Hole |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 40 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
