Teledyne e2v5962-9154504MYAComplex Programmable Logic Devices - CPLDs
CPLD ATV2500BFamily 24Macro Cells 58MHz 5V 44-Pin LCC
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ATV2500B | |
| EPROM | |
| 24 | |
| 0.65um, CMOS | |
| 12 | |
| No | |
| 24 | |
| 48 | |
| No | |
| Yes | |
| Yes | |
| UV Erasable | |
| 66 | |
| 15 | |
| 15 | |
| 15 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| ATV2500 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 16.9(Max) mm |
| Package Length | 16.9(Max) mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
