Teledyne e2v5962-9154503MQAComplex Programmable Logic Devices - CPLDs
CPLD ATV2500LFamily 24Macro Cells 5V 40-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ATV2500L | |
| EPROM | |
| 24 | |
| 0.65um, CMOS | |
| 12 | |
| No | |
| 12 | |
| 48 | |
| No | |
| Yes | |
| Yes | |
| 28 | |
| 35 | |
| 35 | |
| 30 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 10 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 40 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
