Teledyne e2v5962-9153001MYA(E2VNSC)Level Translators
Translator TTL to ECL 6-CH Unidirectional 24-Pin CPAK
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| TTL to ECL | |
| Unidirectional | |
| 6 | |
| 2.9@-4.2V to -5.7V@4.5V to 5.5V | |
| 3.3 | |
| -50 | |
| -4.2/4.5 | |
| -5/5 | |
| -5.7/5.5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 9.4(Min) mm |
| Package Length | 9.4(Min) mm |
| PCB changed | 24 |
| Standard Package Name | FPAK |
| Supplier Package | CPAK |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
