| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 2M |
| Organization | 256Kx8 |
| Programmability | Yes |
| Reprogramming Technique | UV |
| Max. Access Time (ns) | 200 |
| Output Enable Access Time (ns) | 75 |
| In-System Programmability | In System|External |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 60 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Through Hole |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 32 |
| Lead Shape | Through Hole |