| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 0.02@±5V | |
| 4.6 | |
| 16 | |
| ±2.3 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±5V | |
| 0.00005@±5V | |
| 0.00006@±5V | |
| 2.4@±5V | |
| 50(Max) | |
| Single|Dual | |
| 1375 | |
| 3.7@±5V | |
| 47@±5V | |
| 155 | |
| 0.000004@±5V | |
| 105 | |
| 105 to 115 | |
| 1.9 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

