| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Receiver |
| Data Rate | 15Mbps |
| Receiver Communication Type | RS-422|RS-423|RS-485 |
| Interface Standards | EIA-422-A|EIA-423-A|EIA-485-A |
| Data Transmission Topology | Multidrop|Multipoint |
| Number of Receivers | 4 |
| Receiver Signal Type | Single-Ended|Differential |
| Number of Receivers per Line | 10@RS-422|10@RS-423|32@RS-485 |
| Driving Mode | 3-State |
| Number of Receiver Enables | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 50 |
| Supplier Temperature Grade | Military |
| Isolation | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.76 |
| Package Width | 8.89 |
| Package Length | 8.89 |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |