| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | BCT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 8 |
| Number of Inputs per Chip | 8 |
| Number of Input Enables per Chip | 0 |
| Number of Outputs per Chip | 8 |
| Number of Output Enables per Chip | 2 Low |
| Bus Hold | No |
| Polarity | Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 4.8@5V |
| Absolute Propagation Delay Time (ns) | 10.8 |
| Input Signal Type | Single-Ended |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 48 |
| Maximum High Level Output Current (mA) | -12 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Quiescent Current (uA) | 46000 |
| Maximum Quiescent Current (uA) | 71000 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 20 |
| Lead Shape | Through Hole |