Teledyne e2v5962-9065701MXC(ZILOG)Interface Controllers
Serial Communication Controller Serial Interface 5V 68-Pin CPGA Tray
| Supplier Unconfirmed | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Serial Communication Controller | |
| Serial | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 50 | |
| -55 | |
| 125 | |
| -65 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) mm |
| Package Width | 29.97(Max) mm |
| Package Length | 29.97(Max) mm |
| PCB changed | 68 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 68 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
