| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 8@±4.5V|12@4.5V |
| Maximum Turn-On Time (ns) | 55@4.5V |
| Maximum Turn-Off Time (ns) | 50@4.5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 145(Typ)@±2.25V|180(Typ)@±4.5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | 0|4.5 |
| Typical Dual Supply Voltage (V) | ±3 |
| Maximum Dual Supply Voltage (V) | ±5 |
| Maximum Low Level Output Current (mA) | 25 |
| Maximum High Level Output Current (mA) | 25 |
| Maximum On Resistance (Ohm) | 180@4.5V |
| Maximum On Resistance Range (Ohm) | 150 to 250 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |