| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| 38@4.5V | |
| 65 | |
| Single-Ended | |
| No | |
| Differential | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

