| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 100@5V|40@10V|30@15V |
| Maximum Turn-On Time (ns) | 70@5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 40(Typ)@5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 5|10|15 |
| Maximum Single Supply Voltage (V) | 18 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±9 |
| Maximum On Resistance (Ohm) | 2000@10V |
| Maximum On Resistance Range (Ohm) | >=1000 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 14 |
| Lead Shape | Through Hole |